
74984104401 | |
|---|---|
DigiKey Part Number | 732-74984104401TR-ND - Tape & Reel (TR) 732-74984104401CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74984104401 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | 74984104401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.665" (16.90mm) | |
LED Color | Yellow, Green - Yellow, Green | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.02000 | kr.59.02 |
| 10 | kr.54.25100 | kr.542.51 |
| 50 | kr.49.51020 | kr.2,475.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.40.28670 | kr.4,028.67 |
| Unit Price without VAT: | kr.59.02000 |
|---|---|
| Unit Price with VAT: | kr.73.77500 |








