
74982104400 | |
|---|---|
DigiKey Part Number | 732-13941-2-ND - Tape & Reel (TR) 732-13941-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74982104400 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 74982104400 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Würth Elektronik | Termination Solder Paste |
Series | Height Above Board 0.535" (13.59mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Number of Cores per Jack 4 |
Connector Type RJ45 | Shielding Shielded |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction Up |
Applications 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.20000 | kr.45.20 |
| 5 | kr.40.34800 | kr.201.74 |
| 10 | kr.37.10200 | kr.371.02 |
| 50 | kr.33.05040 | kr.1,652.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | kr.29.06891 | kr.3,197.58 |
| Unit Price without VAT: | kr.45.20000 |
|---|---|
| Unit Price with VAT: | kr.56.50000 |








