WE-CST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7492541000

DigiKey Part Number
1297-7492541000TR-ND - Tape & Reel (TR)
1297-7492541000CT-ND - Cut Tape (CT)
1297-7492541000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7492541000
Description
CURR SENSE XFMR 1:1000 40A SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 1:1000 Current Sense Transformer 1MHz 0.28mOhm Primary, 87.64Ohm Secondary 540 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7492541000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1MHz
Type
Invasive
Current Rating (Amps)
40 A
Inductance
540 mH
ET (Volt-Time)
2480Vµs
Turns Ratio - Primary:Secondary
1:1000
Current Ratio
-
DC Resistance (DCR)
0.28mOhm Primary, 87.64Ohm Secondary
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.570" L x 0.524" W (14.48mm x 13.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.22000kr.25.22
10kr.22.77800kr.227.78
25kr.21.86760kr.546.69
50kr.21.19680kr.1,059.84
100kr.20.54270kr.2,054.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
225kr.19.79960kr.4,454.91
450kr.19.18251kr.8,632.13
675kr.18.82899kr.12,709.57
1.125kr.18.39189kr.20,690.88
1.575kr.18.10871kr.28,521.22
2.250kr.17.81279kr.40,078.78
Manufacturers Standard Package
Unit Price without VAT:kr.25.22000
Unit Price with VAT:kr.31.52500