
749252100 | |
|---|---|
DigiKey Part Number | 732-749252100TR-ND - Tape & Reel (TR) 732-749252100CT-ND - Cut Tape (CT) 732-749252100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749252100 |
Description | CURR SENSE XFMR 1:100 7A SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 A 1:100 Current Sense Transformer 1MHz 3mOhm Primary, 9.5Ohm Secondary 820 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749252100 Models |
Category | Inductance 820 µH |
Manufacturer Würth Elektronik | ET (Volt-Time) 45VµS |
Series | Turns Ratio - Primary:Secondary 1:100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 3mOhm Primary, 9.5Ohm Secondary |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 1MHz | Size / Dimension 0.185" L x 0.183" W (4.70mm x 4.65mm) |
Type Invasive | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) 7 A | Termination Style Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECST1V0504-1100-R | Eaton - Electronics Division | 348 | 283-ECST1V0504-1100-RCT-ND | kr.30.12000 | Similar |
| ECSTA1V0504-1100-R | Eaton - Electronics Division | 336 | 283-ECSTA1V0504-1100-RCT-ND | kr.35.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 50 | kr.14.01140 | kr.700.57 |
| 100 | kr.12.99700 | kr.1,299.70 |
| 250 | kr.11.91920 | kr.2,979.80 |
| 500 | kr.10.90480 | kr.5,452.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.90483 | kr.21,809.66 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

