
| 749196341 | |
|---|---|
| DigiKey Part Number | 732-2454-2-ND - Tape & Reel (TR) 732-2454-1-ND - Cut Tape (CT) 732-2454-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 749196341 | 
| Description | XFMR FLEX CONFIG DC/DC 7.9UH SMD | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 749196341 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Configurable (For DC/DC) | |
| Applications | Flexible | |
| Intended Chipset | - | |
| Chipset Manufacturer | - | |
| Voltage - Primary | - | |
| Voltage - Auxiliary | - | |
| Voltage - Isolation | 500VDC | |
| Inductance @ Frequency | 7.9µH @ 10kHz | |
| Frequency | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.689" L x 0.630" W (17.50mm x 16.00mm) | |
| Height - Seated (Max) | 0.327" (8.30mm) | |
| Footprint | 0.689" L x 0.935" W (17.50mm x 23.74mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.47.81000 | kr.47.81 | 
| 10 | kr.44.59500 | kr.445.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.36.43200 | kr.10,929.60 | 
| Unit Price without VAT: | kr.47.81000 | 
|---|---|
| Unit Price with VAT: | kr.59.76250 | 
 
 
 
 


