Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196211

DigiKey Part Number
732-14024-2-ND - Tape & Reel (TR)
732-14024-1-ND - Cut Tape (CT)
732-14024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196211
Description
XFMR FLEXIBLE CONFIG DC/DC SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Flexible
Manufacturer
Würth Elektronik
Voltage - Isolation
500VDC
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.642" L x 0.472" W (16.30mm x 12.00mm)
Type
Configurable (For DC/DC)
Height - Seated (Max)
0.291" (7.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.63000kr.39.63
10kr.36.69000kr.366.90
50kr.33.81120kr.1,690.56
100kr.30.31150kr.3,031.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.26.42528kr.10,570.11
Manufacturers Standard Package
Unit Price without VAT:kr.39.63000
Unit Price with VAT:kr.49.53750