749196211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196211

DigiKey Part Number
732-14024-2-ND - Tape & Reel (TR)
732-14024-1-ND - Cut Tape (CT)
732-14024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196211
Description
XFMR FLEXIBLE CONFIG DC/DC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Configurable (For DC/DC)
Applications
Flexible
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500VDC
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.642" L x 0.472" W (16.30mm x 12.00mm)
Height - Seated (Max)
0.291" (7.40mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.31000kr.40.31
10kr.37.32600kr.373.26
50kr.34.39780kr.1,719.89
100kr.30.83750kr.3,083.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.24.19525kr.9,678.10
Manufacturers Standard Package
Unit Price without VAT:kr.40.31000
Unit Price with VAT:kr.50.38750