WE-FLEX_7491961x1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196121

DigiKey Part Number
732-749196121TR-ND - Tape & Reel (TR)
732-749196121CT-ND - Cut Tape (CT)
732-749196121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196121
Description
XFMR FLEX CONF DC/DC 14.7UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Flexible For Configurable (For DC/DC) SMPS Transformer 500VAC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Configurable (For DC/DC)
Applications
Flexible
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500VAC
Inductance @ Frequency
14.7µH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.362" W (12.90mm x 9.20mm)
Height - Seated (Max)
0.244" (6.20mm)
Footprint
0.559" L x 0.508" W (14.20mm x 12.90mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.05000kr.40.05
10kr.36.02300kr.360.23
50kr.32.02420kr.1,601.21
100kr.28.02530kr.2,802.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.81378kr.11,406.89
Manufacturers Standard Package
Unit Price without VAT:kr.40.05000
Unit Price with VAT:kr.50.06250