
749196118 | |
---|---|
DigiKey Part Number | 732-11469-2-ND - Tape & Reel (TR) 732-11469-1-ND - Cut Tape (CT) 732-11469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196118 |
Description | XFMR FLEX DC/DC CONV 27.4UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 27.4µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.508" W (9.19mm x 12.90mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Footprint | 0.512" L x 0.508" W (13.00mm x 12.90mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.59.52000 | kr.59.52 |
50 | kr.53.56160 | kr.2,678.08 |
100 | kr.47.60960 | kr.4,760.96 |
250 | kr.43.64800 | kr.10,912.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.39.68026 | kr.19,840.13 |
1.000 | kr.35.71206 | kr.35,712.06 |
Unit Price without VAT: | kr.59.52000 |
---|---|
Unit Price with VAT: | kr.74.40000 |