WE-FLEX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196108

DigiKey Part Number
732-11468-2-ND - Tape & Reel (TR)
732-11468-1-ND - Cut Tape (CT)
732-11468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196108
Description
XFMR FLEX DC/DC CONV 224.6UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flexible
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
224.6µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.508" W (9.19mm x 12.90mm)
Height - Seated (Max)
0.244" (6.20mm)
Footprint
0.512" L x 0.508" W (13.00mm x 12.90mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
50$8.36900$418.45
100$7.43900$743.90
250$6.82000$1,705.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.58002$2,790.01
1.000$5.02201$5,022.01
Manufacturers Standard Package
Unit Price without VAT:$9.30000
Unit Price with VAT:$11.62500