
749052050 | |
|---|---|
DigiKey Part Number | 732-9660-2-ND - Tape & Reel (TR) 732-9660-1-ND - Cut Tape (CT) 732-9660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749052050 |
Description | TRANSFORMER LAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749052050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.720" L x 0.579" W (18.29mm x 14.70mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.33000 | kr.101.33 |
| 10 | kr.84.71400 | kr.847.14 |
| 50 | kr.73.36240 | kr.3,668.12 |
| 100 | kr.66.56460 | kr.6,656.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | kr.59.90783 | kr.17,373.27 |
| Unit Price without VAT: | kr.101.33000 |
|---|---|
| Unit Price with VAT: | kr.126.66250 |











