
749024012 | |
---|---|
DigiKey Part Number | 732-3291-2-ND - Tape & Reel (TR) 732-3291-1-ND - Cut Tape (CT) 732-3291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749024012 |
Description | TRANSFORMER WE-LAN 10/100/1000BT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749024012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.500" W (28.57mm x 12.70mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.139.78000 | kr.139.78 |
10 | kr.134.79000 | kr.1,347.90 |
50 | kr.127.30240 | kr.6,365.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | kr.107.83891 | kr.18,871.81 |
350 | kr.101.09423 | kr.35,382.98 |
Unit Price without VAT: | kr.139.78000 |
---|---|
Unit Price with VAT: | kr.174.72500 |