749020112B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749020112B

DigiKey Part Number
732-749020112BTR-ND - Tape & Reel (TR)
732-749020112BCT-ND - Cut Tape (CT)
732-749020112BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749020112B
Description
TRANSFORMER LAN 10/100/1000 SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749020112B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.703" L x 0.364" W (17.85mm x 9.25mm)
Height - Seated (Max)
0.094" (2.39mm)
Operating Temperature
-40°C ~ 105°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.809
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.57.34000kr.57.34
50kr.54.76060kr.2,738.03
100kr.51.14850kr.5,114.85
250kr.48.95552kr.12,238.88
500kr.46.76262kr.23,381.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.320kr.38.25495kr.50,496.53
Manufacturers Standard Package
Unit Price without VAT:kr.57.34000
Unit Price with VAT:kr.71.67500