
749020010A | |
|---|---|
cms-digikey-product-number | 732-5712-2-ND - Tape & Reel (TR) 732-5712-1-ND - Cut Tape (CT) 732-5712-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 749020010A |
cms-description | TRANSFORMER LAN 10/100/1000 SMD |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
cms-eda-cad-models | 749020010A Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.559" W (17.50mm x 14.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.44.63000 | kr.44.63 |
| 10 | kr.40.81600 | kr.408.16 |
| 50 | kr.37.73260 | kr.1,886.63 |
| 100 | kr.35.42340 | kr.3,542.34 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 400 | kr.31.88123 | kr.12,752.49 |
| 800 | kr.30.49375 | kr.24,395.00 |
| Unit Price without VAT: | kr.44.63000 |
|---|---|
| Unit Price with VAT: | kr.55.78750 |












