


749010310 | |
|---|---|
DigiKey Part Number | 732-11467-2-ND - Tape & Reel (TR) 732-11467-1-ND - Cut Tape (CT) 732-11467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749010310 |
Description | PULSE XFMR 1:1 300UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749010310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.341" W (12.70mm x 8.66mm) | |
Height - Seated (Max) | 0.167" (4.25mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.83000 | kr.34.83 |
| 50 | kr.31.36000 | kr.1,568.00 |
| 100 | kr.27.87690 | kr.2,787.69 |
| 250 | kr.25.54844 | kr.6,387.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.20.90389 | kr.16,723.11 |
| 1.600 | kr.18.80824 | kr.30,093.18 |
| Unit Price without VAT: | kr.34.83000 |
|---|---|
| Unit Price with VAT: | kr.43.53750 |











