7490100161A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.30.31000
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
7490100161A_Bottom

7490100161A

DigiKey Part Number
1297-1176-2-ND - Tape & Reel (TR)
1297-1176-1-ND - Cut Tape (CT)
1297-1176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7490100161A
Description
TRANSFORMER 10/100 BASE-T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7490100161A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.346" W (12.70mm x 8.80mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HX1198FNLPulse Electronics0553-2201-NDkr.30.31000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.20.27500kr.202.75
25kr.19.46400kr.486.60
50kr.18.87040kr.943.52
100kr.18.29030kr.1,829.03
250kr.17.54584kr.4,386.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.16.85890kr.10,115.34
1.200kr.16.33131kr.19,597.57
1.800kr.16.02935kr.28,852.83
3.000kr.15.65578kr.46,967.34
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000