
7488920245 | |
|---|---|
DigiKey Part Number | 732-1846-2-ND - Tape & Reel (TR) 732-1846-1-ND - Cut Tape (CT) 732-1846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7488920245 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GSM, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7488920245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.3dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | Bluetooth, GSM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.98000 | kr.17.98 |
| 50 | kr.17.57440 | kr.878.72 |
| 100 | kr.16.04480 | kr.1,604.48 |
| 500 | kr.15.28332 | kr.7,641.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.06374 | kr.13,063.74 |
| Unit Price without VAT: | kr.17.98000 |
|---|---|
| Unit Price with VAT: | kr.22.47500 |

