
7488910EB | |
|---|---|
DigiKey Part Number  | 732-1839-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 7488910EB  | 
Description  | TEST BOARD FOR 7488910245  | 
Customer Reference  | |
Detailed Description  | 7488910245 - Antenna 2.4GHz ~ 2.5GHz Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Antenna  | |
Frequency  | 2.4GHz ~ 2.5GHz  | |
Contents  | Board(s)  | |
Antenna Type  | -  | |
Utilized IC / Part  | 7488910245  | |
Note  | -  | 

