0805SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748421551

DigiKey Part Number
732-6296-2-ND - Tape & Reel (TR)
732-6296-1-ND - Cut Tape (CT)
732-6296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
748421551
Description
BALUN 5.15-5.875GHZ 50/100 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 5.15GHz ~ 5.875GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
748421551 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5.15GHz ~ 5.875GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
-
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
10kr.12.31400kr.123.14
50kr.11.37280kr.568.64
100kr.10.41920kr.1,041.92
1.000kr.9.47840kr.9,478.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.7.22307kr.28,892.28
Manufacturers Standard Package
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500