
748421551 | |
|---|---|
DigiKey Part Number | 732-6296-2-ND - Tape & Reel (TR) 732-6296-1-ND - Cut Tape (CT) 732-6296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748421551 |
Description | BALUN 5.15-5.875GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5.15GHz ~ 5.875GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 748421551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5.15GHz ~ 5.875GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.12.31400 | kr.123.14 |
| 50 | kr.11.37280 | kr.568.64 |
| 100 | kr.10.41920 | kr.1,041.92 |
| 1.000 | kr.9.47840 | kr.9,478.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.22307 | kr.28,892.28 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

