
748323024 | |
|---|---|
DigiKey Part Number | 732-6288-2-ND - Tape & Reel (TR) 732-6288-1-ND - Cut Tape (CT) 732-6288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748323024 |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.2dB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 748323024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.16000 | kr.13.16 |
| 10 | kr.12.41000 | kr.124.10 |
| 50 | kr.11.46160 | kr.573.08 |
| 100 | kr.10.50060 | kr.1,050.06 |
| 1.000 | kr.9.55245 | kr.9,552.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.8.59725 | kr.34,389.00 |
| Unit Price without VAT: | kr.13.16000 |
|---|---|
| Unit Price with VAT: | kr.16.45000 |




