
748112024 | |
|---|---|
DigiKey Part Number | 732-6285-2-ND - Tape & Reel (TR) 732-6285-1-ND - Cut Tape (CT) 732-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748112024 |
Description | RF FILTER LOW PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 748112024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.10.21000 | kr.102.10 |
| 50 | kr.9.43000 | kr.471.50 |
| 100 | kr.8.64300 | kr.864.30 |
| 1.000 | kr.7.84971 | kr.7,849.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.84968 | kr.31,398.72 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |




