
7474966 | |
|---|---|
DigiKey Part Number | 732-12310-ND |
Manufacturer | |
Manufacturer Product Number | 7474966 |
Description | CIRCUIT-BOARD BLADE TERMINAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 7474966 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Würth Elektronik | Tab Length 0.312" (7.92mm) |
Series | Termination Solder |
Packaging Bag | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole, Right Angle |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.30800 | kr.23.08 |
| 50 | kr.2.05420 | kr.102.71 |
| 100 | kr.1.80060 | kr.180.06 |
| 500 | kr.1.68010 | kr.840.05 |
| 1.000 | kr.1.59134 | kr.1,591.34 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |







