


7466313R | |
|---|---|
DigiKey Part Number | 732-10897-2-ND - Tape & Reel (TR) 732-10897-1-ND - Cut Tape (CT) 732-10897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7466313R |
Description | TERM REDCUBE M3 2PIN SMD RA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap M3 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7466313R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.96000 | kr.24.96 |
| 10 | kr.20.81300 | kr.208.13 |
| 50 | kr.18.28480 | kr.914.24 |
| 100 | kr.16.64640 | kr.1,664.64 |
| 500 | kr.15.00812 | kr.7,504.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.50726 | kr.13,507.26 |
| Unit Price without VAT: | kr.24.96000 |
|---|---|
| Unit Price with VAT: | kr.31.20000 |











