7466313R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7466313R
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

7466313R

DigiKey Part Number
732-10897-2-ND - Tape & Reel (TR)
732-10897-1-ND - Cut Tape (CT)
732-10897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7466313R
Description
TERM REDCUBE M3 2PIN SMD RA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap M3 Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7466313R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M3
Termination
Solder
Current Rating (Amps)
50 A
Number of Pins
2
Mounting Type
Surface Mount, Right Angle
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.16000kr.25.16
10kr.20.97500kr.209.75
50kr.18.42760kr.921.38
100kr.16.77650kr.1,677.65
500kr.15.12538kr.7,562.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.61279kr.13,612.79
Manufacturers Standard Package
Unit Price without VAT:kr.25.16000
Unit Price with VAT:kr.31.45000