


7466300R | |
---|---|
DigiKey Part Number | 732-10894-2-ND - Tape & Reel (TR) 732-10894-1-ND - Cut Tape (CT) 732-10894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7466300R |
Description | TERM REDCUBE 1PIN SMD RA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Receptacle, Power Tap Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7466300R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Receptacle, Power Tap | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.24000 | kr.18.24 |
10 | kr.15.21300 | kr.152.13 |
50 | kr.13.37600 | kr.668.80 |
100 | kr.12.14080 | kr.1,214.08 |
500 | kr.10.91840 | kr.5,459.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.600 | kr.9.82660 | kr.15,722.56 |
Unit Price without VAT: | kr.18.24000 |
---|---|
Unit Price with VAT: | kr.22.80000 |