746600330R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
746600330R
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

746600330R

DigiKey Part Number
732-10898-2-ND - Tape & Reel (TR)
732-10898-1-ND - Cut Tape (CT)
732-10898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
746600330R
Description
TERM REDCUBE M3 SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pin Screw Terminal, Power Tap M3 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
746600330R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M3
Termination
Solder
Current Rating (Amps)
50 A
Mounting Type
Surface Mount
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.61000kr.19.61
10kr.16.35700kr.163.57
50kr.14.39000kr.719.50
100kr.13.04840kr.1,304.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
950kr.10.54195kr.10,014.85
Manufacturers Standard Package
Unit Price without VAT:kr.19.61000
Unit Price with VAT:kr.24.51250