7465117xR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7465117xR
7465117xR_View2
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

74651173R

DigiKey Part Number
732-74651173RTR-ND - Tape & Reel (TR)
732-74651173RCT-ND - Cut Tape (CT)
732-74651173RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74651173R
Description
TERM REDCUBE 4PIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Pin Shank Terminal Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74651173R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
-
Termination
Solder
Current Rating (Amps)
50 A
Number of Pins
4
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.50000kr.21.50
10kr.19.85300kr.198.53
50kr.17.80480kr.890.24
100kr.16.10240kr.1,610.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.12.22271kr.4,277.95
Manufacturers Standard Package
Unit Price without VAT:kr.21.50000
Unit Price with VAT:kr.26.87500