4 Pin Shank Terminal Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Pin Shank Terminal Through Hole
7465117xR_View2
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

74651173R

DigiKey Part Number
732-74651173RTR-ND - Tape & Reel (TR)
732-74651173RCT-ND - Cut Tape (CT)
732-74651173RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74651173R
Description
TERM REDCUBE 4PIN PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Pin Shank Terminal Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74651173R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Würth Elektronik
Current Rating (Amps)
50 A
Series
Number of Pins
4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Through Hole
Part Status
Active
Contact Finish
Tin
Terminal Type
Shank Terminal
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.30000kr.21.30
10kr.19.66700kr.196.67
50kr.17.63780kr.881.89
100kr.15.95140kr.1,595.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.13.45349kr.4,708.72
Manufacturers Standard Package
Unit Price without VAT:kr.21.30000
Unit Price with VAT:kr.26.62500