7465019xR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7465019xR
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

74650194R

DigiKey Part Number
732-74650194RTR-ND - Tape & Reel (TR)
732-74650194RCT-ND - Cut Tape (CT)
732-74650194RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74650194R
Description
TERM REDCUBE M4 9PIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74650194R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Solder
Current Rating (Amps)
85 A
Number of Pins
9
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.30000kr.31.30
10kr.26.13100kr.261.31
50kr.22.99520kr.1,149.76
100kr.20.87680kr.2,087.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.18.78913kr.7,515.65
800kr.16.88256kr.13,506.05
Manufacturers Standard Package
Unit Price without VAT:kr.31.30000
Unit Price with VAT:kr.39.12500