

744913118 | |
|---|---|
DigiKey Part Number | 732-7283-2-ND - Tape & Reel (TR) 732-7283-1-ND - Cut Tape (CT) 732-7283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744913118 |
Description | FIXED IND 18.5NH 4A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.5 nH Unshielded Wirewound Inductor 4 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744913118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 18.5 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | 132 @ 150MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.120" W (3.68mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 50 | kr.5.34400 | kr.267.20 |
| 100 | kr.4.88960 | kr.488.96 |
| 250 | kr.4.43520 | kr.1,108.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.64608 | kr.1,823.04 |
| 1.000 | kr.3.30624 | kr.3,306.24 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

