



744900047 | |
|---|---|
DigiKey Part Number | 732-7353-2-ND - Tape & Reel (TR) 732-7353-1-ND - Cut Tape (CT) 732-7353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744900047 |
Description | FIXED IND 4.7NH 130MA 1.4 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Thin Film Inductor 130 mA 1.4Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744900047 Models |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 8 @ 500MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 50 | kr.1.36320 | kr.68.16 |
| 100 | kr.1.21090 | kr.121.09 |
| 500 | kr.1.05878 | kr.529.39 |
| 1.000 | kr.0.83054 | kr.830.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.71643 | kr.7,164.30 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

