
| 7448991330 | |
|---|---|
| DigiKey Part Number | 732-13377-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 7448991330 | 
| Description | SMT MOLDED COUPLED INDUCTOR SIZE | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 230mOhm DC Resistance (DCR) - Parallel 2.05 A Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7448991330 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Number of Coils | 2 | |
| Inductance - Connected In Parallel | 33 µH | |
| Tolerance | ±20% | |
| Current Rating - Parallel | 2.05 A | |
| Current Saturation - Parallel | 5 A | |
| DC Resistance (DCR) - Parallel | 230mOhm | |
| DC Resistance (DCR) - Series | - | |
| Shielding | Shielded | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
| Height | 0.161" (4.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.13.44968 | kr.10,759.74 | 
| Unit Price without VAT: | kr.13.44968 | 
|---|---|
| Unit Price with VAT: | kr.16.81210 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark