


7448990047 | |
|---|---|
DigiKey Part Number | 732-11670-2-ND - Tape & Reel (TR) 732-11670-1-ND - Cut Tape (CT) 732-11670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448990047 |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 40mOhm DC Resistance (DCR) - Parallel 5.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448990047 Models |
Category | Current Saturation - Parallel 24.2 A |
Manufacturer Würth Elektronik | DC Resistance (DCR) - Parallel 40mOhm |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Number of Coils 2 | Package / Case Nonstandard |
Inductance - Connected In Parallel 4.7 µH | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height 0.354" (9.00mm) |
Current Rating - Parallel 5.9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.42000 | kr.29.42 |
| 10 | kr.25.82300 | kr.258.23 |
| 50 | kr.23.05220 | kr.1,152.61 |
| 100 | kr.21.55410 | kr.2,155.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.19.40040 | kr.5,820.12 |
| Unit Price without VAT: | kr.29.42000 |
|---|---|
| Unit Price with VAT: | kr.36.77500 |


