74489440027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74489440027
74489440036
74489440036

74489440036

DigiKey Part Number
732-3709-2-ND - Tape & Reel (TR)
732-3709-1-ND - Cut Tape (CT)
732-3709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74489440036
Description
INDUCT ARRAY 2 COIL 3.6UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 14.4 µH Inductance - Connected in Series 3.6 µH Inductance - Connected in Parallel 53mOhm Max DC Resistance (DCR) - Parallel 2.3 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74489440036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
3.6 µH
Inductance - Connected In Series
14.4 µH
Tolerance
±30%
Current Rating - Parallel
2.3 A
Current Rating - Series
1.15 A
Current Saturation - Parallel
4.6 A
Current Saturation - Series
2.3 A
DC Resistance (DCR) - Parallel
53mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.150" (3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.13.41400kr.134.14
50kr.12.91520kr.645.76
100kr.12.42240kr.1,242.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.8.93951kr.3,128.83
Manufacturers Standard Package
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750