



74489440027 | |
|---|---|
DigiKey Part Number | 732-3708-2-ND - Tape & Reel (TR) 732-3708-1-ND - Cut Tape (CT) 732-3708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74489440027 |
Description | INDUCT ARRAY 2 COIL 2.7UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 10.8 µH Inductance - Connected in Series 2.7 µH Inductance - Connected in Parallel 40mOhm Max DC Resistance (DCR) - Parallel 2.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74489440027 Models |
Category | Current Rating - Series 1.25 A |
Manufacturer Würth Elektronik | Current Saturation - Parallel 5.1 A |
Series | Current Saturation - Series 2.55 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 40mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 2.7 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 10.8 µH | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating - Parallel 2.5 A | Height 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.13.28900 | kr.132.89 |
| 50 | kr.12.79420 | kr.639.71 |
| 100 | kr.12.30590 | kr.1,230.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.9.83969 | kr.3,443.89 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |


