
74489430068 | |
|---|---|
DigiKey Part Number | 732-2593-2-ND - Tape & Reel (TR) 732-2593-1-ND - Cut Tape (CT) 732-2593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74489430068 |
Description | INDUCT ARRAY 2 COIL 6.8UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 146mOhm Max DC Resistance (DCR) - Parallel 1.25 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74489430068 Models |
Category | Current Rating - Series 625 mA |
Manufacturer Würth Elektronik | Current Saturation - Parallel 2 A |
Series | Current Saturation - Series 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 146mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 6.8 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 27.2 µH | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating - Parallel 1.25 A | Height 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU8028-6R8Y | Bourns Inc. | 2.511 | 118-SRU8028-6R8YCT-ND | kr.5.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.11.84900 | kr.118.49 |
| 50 | kr.11.41200 | kr.570.60 |
| 100 | kr.10.97450 | kr.1,097.45 |
| 250 | kr.10.09328 | kr.2,523.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.8.77456 | kr.4,826.01 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |




