
744894300068 | |
---|---|
DigiKey Part Number | 732-2587-2-ND - Tape & Reel (TR) 732-2587-1-ND - Cut Tape (CT) 732-2587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744894300068 |
Description | INDUCT ARRAY 2 COIL 680NH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 2.72 µH Inductance - Connected in Series 680 nH Inductance - Connected in Parallel 21mOhm Max DC Resistance (DCR) - Parallel 3.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744894300068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 680 nH | |
Inductance - Connected In Series | 2.72 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 3.3 A | |
Current Rating - Series | 1.65 A | |
Current Saturation - Parallel | 6.5 A | |
Current Saturation - Series | 3.25 A | |
DC Resistance (DCR) - Parallel | 21mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.16000 | kr.12.16 |
10 | kr.11.96200 | kr.119.62 |
50 | kr.11.52000 | kr.576.00 |
100 | kr.11.07840 | kr.1,107.84 |
250 | kr.10.18880 | kr.2,547.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | kr.7.97184 | kr.4,384.51 |
Unit Price without VAT: | kr.12.16000 |
---|---|
Unit Price with VAT: | kr.15.20000 |