
7448841150 | |
|---|---|
DigiKey Part Number | 732-11514-2-ND - Tape & Reel (TR) 732-11514-1-ND - Cut Tape (CT) 732-11514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448841150 |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 465mOhm DC Resistance (DCR) - Parallel 900 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448841150 Models |
Category | Current Saturation - Parallel 1.4 A |
Manufacturer Würth Elektronik | DC Resistance (DCR) - Parallel 465mOhm |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Number of Coils 2 | Package / Case Nonstandard |
Inductance - Connected In Parallel 15 µH | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height 0.122" (3.10mm) |
Current Rating - Parallel 900 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| 50 | kr.15.97680 | kr.798.84 |
| 100 | kr.14.96240 | kr.1,496.24 |
| 250 | kr.13.94800 | kr.3,487.00 |
| 500 | kr.12.48980 | kr.6,244.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.48983 | kr.24,979.66 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |

