
7448841010 | |
|---|---|
DigiKey Part Number | 732-7448841010TR-ND - Tape & Reel (TR) 732-7448841010CT-ND - Cut Tape (CT) 732-7448841010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448841010 |
Description | INDUCT ARRAY 2 COIL 1UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 45mOhm DC Resistance (DCR) - Parallel 2.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448841010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 2.9 A | |
Current Saturation - Parallel | 5 A | |
DC Resistance (DCR) - Parallel | 45mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.10.90600 | kr.109.06 |
| 25 | kr.10.08880 | kr.252.22 |
| 50 | kr.9.51160 | kr.475.58 |
| 100 | kr.8.96770 | kr.896.77 |
| 250 | kr.8.29748 | kr.2,074.37 |
| 500 | kr.8.25472 | kr.4,127.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.34723 | kr.22,694.46 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |


