


744878101 | |
|---|---|
DigiKey Part Number | 732-2307-2-ND - Tape & Reel (TR) 732-2307-1-ND - Cut Tape (CT) 732-2307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744878101 |
Description | INDUCT ARRAY 2 COIL 100UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 1.73Ohm Max DC Resistance (DCR) - Parallel 300 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744878101 Models |
Category | Current Rating - Series 150 mA |
Manufacturer Würth Elektronik | Current Saturation - Parallel 700 mA |
Series | Current Saturation - Series 350 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 1.73Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 50 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 200 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating - Parallel 300 mA | Height 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.15.27900 | kr.152.79 |
| 50 | kr.14.20160 | kr.710.08 |
| 100 | kr.13.06040 | kr.1,306.04 |
| 500 | kr.11.98260 | kr.5,991.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.33420 | kr.10,334.20 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

