
744878001 | |
---|---|
DigiKey Part Number | 732-2299-2-ND - Tape & Reel (TR) 732-2299-1-ND - Cut Tape (CT) 732-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744878001 |
Description | INDUCT ARRAY 2 COIL 1.3UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 2.6 µH Inductance - Connected in Series 0.65 µH Inductance - Connected in Parallel 35mOhm Max DC Resistance (DCR) - Parallel 4.4 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744878001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 0.65 µH | |
Inductance - Connected In Series | 2.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4.4 A | |
Current Rating - Series | 2.2 A | |
Current Saturation - Parallel | 6.3 A | |
Current Saturation - Series | 3.15 A | |
DC Resistance (DCR) - Parallel | 35mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.19000 | kr.16.19 |
10 | kr.15.42400 | kr.154.24 |
50 | kr.14.33600 | kr.716.80 |
100 | kr.13.18400 | kr.1,318.40 |
500 | kr.12.09600 | kr.6,048.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.9.38880 | kr.9,388.80 |
Unit Price without VAT: | kr.16.19000 |
---|---|
Unit Price with VAT: | kr.20.23750 |