


744877004 | |
|---|---|
DigiKey Part Number | 732-2311-2-ND - Tape & Reel (TR) 732-2311-1-ND - Cut Tape (CT) 732-2311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744877004 |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 9.4 µH Inductance - Connected in Series 2.35 µH Inductance - Connected in Parallel 64mOhm Max DC Resistance (DCR) - Parallel 1.55 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744877004 Models |
Category | Current Rating - Series 775 mA |
Manufacturer Würth Elektronik | Current Saturation - Parallel 3.3 A |
Series | Current Saturation - Series 1.65 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 64mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 2.35 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 9.4 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating - Parallel 1.55 A | Height 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.15.27900 | kr.152.79 |
| 50 | kr.14.20160 | kr.710.08 |
| 100 | kr.13.06040 | kr.1,306.04 |
| 500 | kr.11.98260 | kr.5,991.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.33426 | kr.10,334.26 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |


