744871101 bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744871101 bottom
WE-DD Series

744874003

DigiKey Part Number
732-2339-2-ND - Tape & Reel (TR)
732-2339-1-ND - Cut Tape (CT)
732-2339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744874003
Description
INDUCT ARRAY 2 COIL 3.3UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 6.6 µH Inductance - Connected in Series 1.65 µH Inductance - Connected in Parallel 21mOhm Max DC Resistance (DCR) - Parallel 4.91 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744874003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1.65 µH
Inductance - Connected In Series
6.6 µH
Tolerance
±20%
Current Rating - Parallel
4.91 A
Current Rating - Series
2.455 A
Current Saturation - Parallel
8.9 A
Current Saturation - Series
4.45 A
DC Resistance (DCR) - Parallel
21mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.98000kr.17.98
10kr.17.08800kr.170.88
50kr.15.87200kr.793.60
100kr.14.65600kr.1,465.60
250kr.13.44000kr.3,360.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.42560kr.5,212.80
Manufacturers Standard Package
Unit Price without VAT:kr.17.98000
Unit Price with VAT:kr.22.47500