WE-DD-Series bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-DD-Series bottom
WE-DD Series

744873680

DigiKey Part Number
732-2354-2-ND - Tape & Reel (TR)
732-2354-1-ND - Cut Tape (CT)
732-2354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744873680
Description
INDUCT ARRAY 2 COIL 68UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 136 µH Inductance - Connected in Series 34 µH Inductance - Connected in Parallel 180mOhm Max DC Resistance (DCR) - Parallel 1.66 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744873680 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
34 µH
Inductance - Connected In Series
136 µH
Tolerance
±20%
Current Rating - Parallel
1.66 A
Current Rating - Series
830 mA
Current Saturation - Parallel
2.8 A
Current Saturation - Series
1.4 A
DC Resistance (DCR) - Parallel
180mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.14000kr.19.14
10kr.18.17600kr.181.76
50kr.16.89600kr.844.80
100kr.15.61600kr.1,561.60
250kr.14.27200kr.3,568.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.11680kr.5,558.40
Manufacturers Standard Package
Unit Price without VAT:kr.19.14000
Unit Price with VAT:kr.23.92500