


744873330 | |
---|---|
DigiKey Part Number | 732-2352-2-ND - Tape & Reel (TR) 732-2352-1-ND - Cut Tape (CT) 732-2352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744873330 |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 66 µH Inductance - Connected in Series 16.5 µH Inductance - Connected in Parallel 105mOhm Max DC Resistance (DCR) - Parallel 2.25 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744873330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 16.5 µH | |
Inductance - Connected In Series | 66 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.25 A | |
Current Rating - Series | 1.125 A | |
Current Saturation - Parallel | 3.9 A | |
Current Saturation - Series | 1.95 A | |
DC Resistance (DCR) - Parallel | 105mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.14000 | kr.19.14 |
10 | kr.18.17600 | kr.181.76 |
50 | kr.16.89600 | kr.844.80 |
100 | kr.15.61600 | kr.1,561.60 |
250 | kr.14.27200 | kr.3,568.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.11.11680 | kr.5,558.40 |
Unit Price without VAT: | kr.19.14000 |
---|---|
Unit Price with VAT: | kr.23.92500 |