


744871470 | |
|---|---|
DigiKey Part Number | 732-2320-2-ND - Tape & Reel (TR) 732-2320-1-ND - Cut Tape (CT) 732-2320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744871470 |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 94 µH Inductance - Connected in Series 23.5 µH Inductance - Connected in Parallel 180mOhm Max DC Resistance (DCR) - Parallel 1.1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744871470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 23.5 µH | |
Inductance - Connected In Series | 94 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.1 A | |
Current Rating - Series | 550 mA | |
Current Saturation - Parallel | 2.4 A | |
Current Saturation - Series | 1.2 A | |
DC Resistance (DCR) - Parallel | 180mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.34000 | kr.17.34 |
| 10 | kr.16.51200 | kr.165.12 |
| 50 | kr.15.29600 | kr.764.80 |
| 100 | kr.14.14400 | kr.1,414.40 |
| 250 | kr.12.92800 | kr.3,232.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.08000 | kr.5,040.00 |
| Unit Price without VAT: | kr.17.34000 |
|---|---|
| Unit Price with VAT: | kr.21.67500 |


