


7448709330 | |
|---|---|
DigiKey Part Number | 732-2335-2-ND - Tape & Reel (TR) 732-2335-1-ND - Cut Tape (CT) 732-2335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448709330 |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 66 µH Inductance - Connected in Series 16.5 µH Inductance - Connected in Parallel 100mOhm Max DC Resistance (DCR) - Parallel 2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448709330 Models |
Category | Current Rating - Series 1 A |
Manufacturer Würth Elektronik | Current Saturation - Parallel 4.4 A |
Series | Current Saturation - Series 2.2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 100mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 16.5 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 66 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 2 A | Height 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 10 | kr.20.79500 | kr.207.95 |
| 50 | kr.19.27360 | kr.963.68 |
| 100 | kr.17.81540 | kr.1,781.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.35720 | kr.4,089.30 |
| 500 | kr.14.07480 | kr.7,037.40 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |












