


7448709100 | |
---|---|
DigiKey Part Number | 732-2333-2-ND - Tape & Reel (TR) 732-2333-1-ND - Cut Tape (CT) 732-2333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448709100 |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel 40mOhm Max DC Resistance (DCR) - Parallel 3.2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448709100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5 µH | |
Inductance - Connected In Series | 20 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.2 A | |
Current Rating - Series | 1.6 A | |
Current Saturation - Parallel | 8 A | |
Current Saturation - Series | 4 A | |
DC Resistance (DCR) - Parallel | 40mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.08000 | kr.22.08 |
10 | kr.20.99200 | kr.209.92 |
50 | kr.19.45600 | kr.972.80 |
100 | kr.17.98400 | kr.1,798.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.14.86080 | kr.3,715.20 |
500 | kr.12.78720 | kr.6,393.60 |
Unit Price without VAT: | kr.22.08000 |
---|---|
Unit Price with VAT: | kr.27.60000 |