
744851331 | |
|---|---|
DigiKey Part Number | 732-3021-2-ND - Tape & Reel (TR) 732-3021-1-ND - Cut Tape (CT) 732-3021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744851331 |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 70mOhm Max DC Resistance (DCR) - Parallel 2.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744851331 Models |
Category | Current Rating - Series 1.25 A |
Manufacturer Würth Elektronik | Current Saturation - Parallel 2.3 A |
Series | Current Saturation - Series 1.15 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 70mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 33 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 132 µH | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.906" L x 0.728" W (23.00mm x 18.50mm) |
Current Rating - Parallel 2.5 A | Height 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 10 | kr.35.94800 | kr.359.48 |
| 50 | kr.34.48960 | kr.1,724.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.31.63660 | kr.4,745.49 |
| 300 | kr.28.78360 | kr.8,635.08 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |

